ERJ-3RSFR15V | |
---|---|
DigiKey Part Number | P.15AJTR-ND - Tape & Reel (TR) P.15AJCT-ND - Cut Tape (CT) P.15AJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RSFR15V |
Description | RES 0.15 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RSFR15V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.82300 | ¥18.23 |
25 | ¥1.39240 | ¥34.81 |
50 | ¥1.00980 | ¥50.49 |
100 | ¥0.71100 | ¥71.10 |
250 | ¥0.57468 | ¥143.67 |
500 | ¥0.45286 | ¥226.43 |
1,000 | ¥0.31354 | ¥313.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.26130 | ¥1,306.50 |
10,000 | ¥0.24387 | ¥2,438.70 |
25,000 | ¥0.23168 | ¥5,792.00 |
50,000 | ¥0.22698 | ¥11,349.00 |
125,000 | ¥0.22210 | ¥27,762.50 |