ERJ-3RQJR27V | |
---|---|
DigiKey Part Number | P.27AHTR-ND - Tape & Reel (TR) P.27AHCT-ND - Cut Tape (CT) P.27AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RQJR27V |
Description | RES 0.27 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RQJR27V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.92800 | ¥9.28 |
25 | ¥0.67640 | ¥16.91 |
50 | ¥0.52700 | ¥26.35 |
100 | ¥0.35710 | ¥35.71 |
250 | ¥0.29356 | ¥73.39 |
500 | ¥0.23330 | ¥116.65 |
1,000 | ¥0.16558 | ¥165.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.12793 | ¥639.65 |
10,000 | ¥0.11477 | ¥1,147.70 |
25,000 | ¥0.10536 | ¥2,634.00 |
50,000 | ¥0.09896 | ¥4,948.00 |
125,000 | ¥0.09670 | ¥12,087.50 |