ERJ-3GEYJ245V | ||
---|---|---|
DigiKey Part Number | P2.4MGTR-ND - Tape & Reel (TR) P2.4MGCT-ND - Cut Tape (CT) P2.4MGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-3GEYJ245V | |
Description | RES SMD 2.4M OHM 5% 1/10W 0603 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2.4 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | ERJ-3GEYJ245V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -400/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.22200 | ¥2.22 |
50 | ¥0.13960 | ¥6.98 |
100 | ¥0.11740 | ¥11.74 |
500 | ¥0.08078 | ¥40.39 |
1,000 | ¥0.06978 | ¥69.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.05137 | ¥256.85 |
10,000 | ¥0.04558 | ¥455.80 |
25,000 | ¥0.03957 | ¥989.25 |
35,000 | ¥0.03853 | ¥1,348.55 |
50,000 | ¥0.03584 | ¥1,792.00 |
125,000 | ¥0.03273 | ¥4,091.25 |