ERJ-3BSFR15V | |
---|---|
DigiKey Part Number | P17450TR-ND - Tape & Reel (TR) P17450CT-ND - Cut Tape (CT) P17450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BSFR15V |
Description | RES 0.15 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BSFR15V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.07700 | ¥20.77 |
50 | ¥1.42360 | ¥71.18 |
100 | ¥1.22570 | ¥122.57 |
500 | ¥0.89996 | ¥449.98 |
1,000 | ¥0.79718 | ¥797.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.62359 | ¥3,117.95 |
10,000 | ¥0.57045 | ¥5,704.50 |
25,000 | ¥0.51021 | ¥12,755.25 |
35,000 | ¥0.49958 | ¥17,485.30 |
50,000 | ¥0.47478 | ¥23,739.00 |
125,000 | ¥0.44289 | ¥55,361.25 |