ERJ-1GNF6980C | ||
---|---|---|
DigiKey Part Number | P123134TR-ND - Tape & Reel (TR) P123134CT-ND - Cut Tape (CT) P123134DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-1GNF6980C | |
Description | RES SMD 698 OHM 1% 1/20W 0201 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 698 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | ERJ-1GNF6980C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.29600 | ¥2.96 |
50 | ¥0.18880 | ¥9.44 |
100 | ¥0.15930 | ¥15.93 |
500 | ¥0.11100 | ¥55.50 |
1,000 | ¥0.09671 | ¥96.71 |
5,000 | ¥0.07196 | ¥359.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.04421 | ¥663.15 |
30,000 | ¥0.03797 | ¥1,139.10 |