ERJ-1GEF6801C | ||
---|---|---|
DigiKey Part Number | 10-ERJ-1GEF6801CTR-ND - Tape & Reel (TR) 10-ERJ-1GEF6801CCT-ND - Cut Tape (CT) 10-ERJ-1GEF6801CDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-1GEF6801C | |
Description | RES SMD 6.8K OHM 1% 1/20W 0201 | |
Customer Reference | ||
Detailed Description | 6.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | ERJ-1GEF6801C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.13800 | ¥1.38 |
50 | ¥0.09600 | ¥4.80 |
100 | ¥0.08290 | ¥8.29 |
500 | ¥0.05934 | ¥29.67 |
1,000 | ¥0.05146 | ¥51.46 |
5,000 | ¥0.03671 | ¥183.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.04697 | ¥704.55 |
30,000 | ¥0.03971 | ¥1,191.30 |
75,000 | ¥0.03501 | ¥2,625.75 |
105,000 | ¥0.03373 | ¥3,541.65 |