ERG-2SJ823A | ||
---|---|---|
DigiKey Part Number | P82KW-2TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ERG-2SJ823A | |
Description | RES 82K OHM 5% 2W AXIAL | |
Customer Reference | ||
Detailed Description | 82 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42180 | ¥1,265.40 |
6,000 | ¥0.38164 | ¥2,289.84 |
15,000 | ¥0.36423 | ¥5,463.45 |