ERG-2SJ393E | ||
---|---|---|
DigiKey Part Number | P39KW-2TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | ERG-2SJ393E | |
Description | RES 39K OHM 5% 2W AXIAL | |
Customer Reference | ||
Detailed Description | 39 kOhms ±5% 2W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Metal Oxide Film | |
Datasheet | Datasheet | |
EDA/CAD Models | ERG-2SJ393E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |