ERD-S2TJ754V | ||
---|---|---|
DigiKey Part Number | P750KBACT-ND - Cut Tape (CT) P750KBATB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | ERD-S2TJ754V | |
Description | RES 750K OHM 5% 1/4W AXIAL | |
Customer Reference | ||
Detailed Description | 750 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film | |
Datasheet | Datasheet | |
EDA/CAD Models | ERD-S2TJ754V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | - | |
Temperature Coefficient | -150/ -1000ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.13100 | ¥1.31 |
25 | ¥0.10840 | ¥2.71 |
50 | ¥0.09360 | ¥4.68 |
100 | ¥0.08050 | ¥8.05 |
250 | ¥0.06664 | ¥16.66 |
500 | ¥0.05762 | ¥28.81 |
1,000 | ¥0.04999 | ¥49.99 |