ERA-W27J221X | ||
---|---|---|
DigiKey Part Number | P220CLTR-ND - Tape & Reel (TR) P220CLCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ERA-W27J221X | |
Description | RES TEMP SENS 220 OHM 5% 1/32W | |
Customer Reference | ||
Detailed Description | 220 Ohms ±5% 0.03W, 1/32W Temperature Sensitive Specialized Resistor Metal Film 2700ppm/°C Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ERA-W27J221X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Temperature Sensitive | |
Applications | Temperature Correction Circuits | |
Composition | Metal Film | |
Resistance | 220 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 0.03W, 1/32W | |
Temperature Coefficient | 2700ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.72400 | ¥17.24 |
50 | ¥1.23960 | ¥61.98 |
100 | ¥1.07210 | ¥107.21 |
500 | ¥0.76346 | ¥381.73 |
1,000 | ¥0.67005 | ¥670.05 |