ERA-V39J270V | ||
---|---|---|
DigiKey Part Number | P27CJTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ERA-V39J270V | |
Description | RES TEMP SENS 27 OHM 5% 1/16W | |
Customer Reference | ||
Detailed Description | 27 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 3900ppm/°C Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Temperature Sensitive | |
Applications | Temperature Correction Circuits | |
Composition | Metal Film | |
Resistance | 27 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 0.063W, 1/16W | |
Temperature Coefficient | 3900ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Base Product Number |