ERA-V15J180V | ||
---|---|---|
DigiKey Part Number | P18CFTR-ND - Tape & Reel (TR) P18CFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ERA-V15J180V | |
Description | RES TEMP SENS 18 OHM 5% 1/16W | |
Customer Reference | ||
Detailed Description | 18 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ERA-V15J180V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Temperature Sensitive | |
Applications | Temperature Correction Circuits | |
Composition | Metal Film | |
Resistance | 18 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 0.063W, 1/16W | |
Temperature Coefficient | 1500ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.35600 | ¥23.56 |
25 | ¥1.95400 | ¥48.85 |
50 | ¥1.69440 | ¥84.72 |
100 | ¥1.46450 | ¥146.45 |
250 | ¥1.20548 | ¥301.37 |
500 | ¥1.04276 | ¥521.38 |
1,000 | ¥0.91534 | ¥915.34 |