ERA-6YEB623V | ||
---|---|---|
DigiKey Part Number | P62KZTR-ND - Tape & Reel (TR) P62KZCT-ND - Cut Tape (CT) P62KZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERA-6YEB623V | |
Description | RES SMD 62K OHM 0.1% 1/8W 0805 | |
Customer Reference | ||
Detailed Description | 62 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | ERA-6YEB623V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |