EFCH1960TCA1 | ||
---|---|---|
DigiKey Part Number | P13002TR-ND - Tape & Reel (TR) P13002CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | EFCH1960TCA1 | |
Description | FILTER SAW 1.96GHZ 5SMD | |
Customer Reference | ||
Detailed Description | 1.96GHz Frequency Cell Phone RF SAW Filter (Surface Acoustic Wave) Bandwidth 5-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency - Center | 1.96GHz | |
Bandwidth | - | |
Insertion Loss | - | |
Ratings | - | |
Applications | Cell Phone | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.079" L x 0.055" W (2.00mm x 1.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥10.46700 | ¥104.67 |
25 | ¥8.66920 | ¥216.73 |
50 | ¥7.49520 | ¥374.76 |
100 | ¥6.44840 | ¥644.84 |
250 | ¥5.27600 | ¥1,319.00 |
500 | ¥5.18206 | ¥2,591.03 |