EFC-H836MTCD1 | ||
---|---|---|
DigiKey Part Number | P13008TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | EFC-H836MTCD1 | |
Description | FILTER SAW 836.5MHZ 5SMD | |
Customer Reference | ||
Detailed Description | 836.5MHz Frequency Cell Phone RF SAW Filter (Surface Acoustic Wave) Bandwidth 5-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 836.5MHz | |
Bandwidth | - | |
Insertion Loss | - | |
Ratings | - | |
Applications | Cell Phone | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.079" L x 0.055" W (2.00mm x 1.40mm) | |
Base Product Number |