EEV-EB2V470M | ||
---|---|---|
DigiKey Part Number | PCE3596TR-ND - Tape & Reel (TR) PCE3596CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | EEV-EB2V470M | |
Description | CAP ALUM 47UF 20% 350V SMD | |
Customer Reference | ||
Detailed Description | 47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | EEV-EB2V470M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.46000 | ¥35.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥21.14073 | ¥3,171.11 |