EEV-EB2G3R3Q | ||
---|---|---|
DigiKey Part Number | PCE3441TR-ND - Tape & Reel (TR) PCE3441CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | EEV-EB2G3R3Q | |
Description | CAP ALUM 3.3UF 20% 400V SMD | |
Customer Reference | ||
Detailed Description | 3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | EEV-EB2G3R3Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 20 mA @ 120 Hz | |
Ripple Current @ High Frequency | 40 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥13.76700 | ¥137.67 |
50 | ¥12.64740 | ¥632.37 |
100 | ¥10.48740 | ¥1,048.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.48608 | ¥2,371.52 |
500 | ¥8.43198 | ¥4,215.99 |
750 | ¥7.90505 | ¥5,928.79 |
1,250 | ¥7.37804 | ¥9,222.55 |
2,500 | ¥7.11455 | ¥17,786.38 |
6,250 | ¥6.85105 | ¥42,819.06 |