EEV-EB2E100Q | ||
---|---|---|
DigiKey Part Number | PCE3432TR-ND - Tape & Reel (TR) PCE3432CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | EEV-EB2E100Q | |
Description | CAP ALUM 10UF 20% 250V SMD | |
Customer Reference | ||
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | EEV-EB2E100Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 48.4 mA @ 120 Hz | |
Ripple Current @ High Frequency | 88 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥14.23500 | ¥142.35 |
50 | ¥13.07920 | ¥653.96 |
100 | ¥10.84540 | ¥1,084.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥10.84535 | ¥2,169.07 |