EEF-UE0D271R | ||
---|---|---|
DigiKey Part Number | PCE3266TR-ND - Tape & Reel (TR) PCE3266CT-ND - Cut Tape (CT) PCE3266DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EEF-UE0D271R | |
Description | CAP ALUM POLY 270UF 20% 2V SMD | |
Customer Reference | ||
Detailed Description | 270 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 1000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | EEF-UE0D271R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥12.34700 | ¥123.47 |
50 | ¥9.97280 | ¥498.64 |
100 | ¥9.11400 | ¥911.40 |
500 | ¥8.17340 | ¥4,086.70 |