EEF-SR0G121R | ||
---|---|---|
DigiKey Part Number | PCE5104TR-ND - Tape & Reel (TR) PCE5104CT-ND - Cut Tape (CT) PCE5104DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EEF-SR0G121R | |
Description | CAP ALUM POLY 120UF 20% 4V SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 120 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | EEF-SR0G121R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.68000 | ¥12.68 |
10 | ¥9.52000 | ¥95.20 |
50 | ¥8.68760 | ¥434.38 |
100 | ¥7.11690 | ¥711.69 |
500 | ¥5.67984 | ¥2,839.92 |
1,000 | ¥5.01172 | ¥5,011.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥4.67756 | ¥16,371.46 |
7,000 | ¥4.51052 | ¥31,573.64 |
10,500 | ¥4.34346 | ¥45,606.33 |
17,500 | ¥4.25993 | ¥74,548.77 |