EEF-SE0D391CR | ||
---|---|---|
DigiKey Part Number | EEF-SE0D391CR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | EEF-SE0D391CR | |
Description | CAP ALUM POLYMER 390UF 2V SMD | |
Customer Reference | ||
Detailed Description | 390 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | - | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | - | |
Ratings | - | |
Applications | General Purpose | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |