EEF-CX1D470R | ||
---|---|---|
DigiKey Part Number | P18996TR-ND - Tape & Reel (TR) P18996CT-ND - Cut Tape (CT) P18996DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EEF-CX1D470R | |
Description | CAP ALUM POLY 47UF 20% 20V SMD | |
Customer Reference | ||
Detailed Description | 47 µF 20 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.46000 | ¥11.46 |
10 | ¥8.57700 | ¥85.77 |
50 | ¥7.82420 | ¥391.21 |
100 | ¥6.41040 | ¥641.04 |
500 | ¥5.11610 | ¥2,558.05 |
1,000 | ¥4.51426 | ¥4,514.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥4.21333 | ¥14,746.66 |
7,000 | ¥4.06285 | ¥28,439.95 |
10,500 | ¥3.91237 | ¥41,079.89 |
17,500 | ¥3.83714 | ¥67,149.95 |