EEC-ER0E153 | |
---|---|
DigiKey Part Number | P14876TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEC-ER0E153 |
Description | CAP 15MF 2.6V SURFACE MNT |
Customer Reference | |
Detailed Description | 15 mF (EDLC) Supercapacitor 2.6 V Nonstandard SMD 300Ohm 500 Hrs @ 60°C |
Datasheet | Datasheet |
EDA/CAD Models | EEC-ER0E153 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 15 mF | |
Tolerance | - | |
Voltage - Rated | 2.6 V | |
ESR (Equivalent Series Resistance) | 300Ohm | |
Lifetime @ Temp. | 500 Hrs @ 60°C | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Lead Spacing | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |