ECW-U4104V17 | ||
---|---|---|
DigiKey Part Number | PCF1438TR-ND - Tape & Reel (TR) PCF1438CT-ND - Cut Tape (CT) PCF1438DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECW-U4104V17 | |
Description | CAP FILM 0.1UF 5% 400VDC 3925 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF Film Capacitor 157V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3925 (9863 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | ECW-U4104V17 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 157V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.386" L x 0.248" W (9.80mm x 6.30mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥10.88600 | ¥108.86 |
50 | ¥9.92840 | ¥496.42 |
100 | ¥8.13380 | ¥813.38 |
500 | ¥6.49162 | ¥3,245.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.72783 | ¥5,727.83 |
2,000 | ¥5.34597 | ¥10,691.94 |
5,000 | ¥5.15506 | ¥25,775.30 |
10,000 | ¥4.96413 | ¥49,641.30 |