ECQ-E2683KB | ||
---|---|---|
DigiKey Part Number | P10965-ND | |
Manufacturer | ||
Manufacturer Product Number | ECQ-E2683KB | |
Description | CAP FILM 0.068UF 10% 250VDC RAD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 0.068 µF Film Capacitor 250V Polyester, Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | ECQ-E2683KB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.311" L x 0.201" W (7.90mm x 5.10mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.15400 | ¥21.54 |
600 | ¥1.02125 | ¥612.75 |
1,200 | ¥0.86231 | ¥1,034.77 |
5,400 | ¥0.77155 | ¥4,166.37 |
10,200 | ¥0.72617 | ¥7,406.93 |