ECQ-E2394JB | ||
---|---|---|
DigiKey Part Number | P14653-ND | |
Manufacturer | ||
Manufacturer Product Number | ECQ-E2394JB | |
Description | CAP FILM 0.39UF 5% 250VDC RADIAL | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 0.39 µF Film Capacitor 250V Polyester, Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | ECQ-E2394JB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.484" L x 0.224" W (12.30mm x 5.70mm) | |
Height - Seated (Max) | 0.469" (11.90mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.14000 | ¥4.14 |
10 | ¥2.78100 | ¥27.81 |
50 | ¥2.21340 | ¥110.67 |
100 | ¥1.82790 | ¥182.79 |
500 | ¥1.42804 | ¥714.02 |
1,000 | ¥1.25708 | ¥1,257.08 |