ECQ-E2274KB | ||
---|---|---|
DigiKey Part Number | P10972-ND | |
Manufacturer | ||
Manufacturer Product Number | ECQ-E2274KB | |
Description | CAP FILM 0.27UF 10% 250VDC RAD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 0.27 µF Film Capacitor 250V Polyester, Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | ECQ-E2274KB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.406" L x 0.232" W (10.30mm x 5.90mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.10300 | ¥31.03 |
600 | ¥1.59467 | ¥956.80 |
1,200 | ¥1.35550 | ¥1,626.60 |
5,400 | ¥1.19604 | ¥6,458.62 |
10,200 | ¥1.11631 | ¥11,386.36 |