ECQ-E2225KF | ||
---|---|---|
DigiKey Part Number | EF2225-ND | |
Manufacturer | ||
Manufacturer Product Number | ECQ-E2225KF | |
Description | CAP FILM 2.2UF 10% 250VDC RADIAL | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 µF Film Capacitor 250V Polyester, Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | ECQ-E2225KF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.335" W (26.00mm x 8.50mm) | |
Height - Seated (Max) | 0.681" (17.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥5.91900 | ¥59.19 |
50 | ¥5.17840 | ¥258.92 |
100 | ¥4.21880 | ¥421.88 |
500 | ¥3.45186 | ¥1,725.93 |
1,000 | ¥2.97252 | ¥2,972.52 |
3,000 | ¥2.78072 | ¥8,342.16 |
5,000 | ¥2.63689 | ¥13,184.45 |