ECQ-E2225KB | ||
---|---|---|
DigiKey Part Number | P10983-ND | |
Manufacturer | ||
Manufacturer Product Number | ECQ-E2225KB | |
Description | CAP FILM 2.2UF 10% 250VDC RADIAL | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 µF Film Capacitor 250V Polyester, Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | ECQ-E2225KB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.819" L x 0.331" W (20.80mm x 8.40mm) | |
Height - Seated (Max) | 0.654" (16.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.689" (17.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.51000 | ¥9.51 |
10 | ¥7.15400 | ¥71.54 |
600 | ¥4.26777 | ¥2,560.66 |
1,200 | ¥3.76568 | ¥4,518.82 |
5,400 | ¥3.38911 | ¥18,301.19 |
10,200 | ¥3.26358 | ¥33,288.52 |