ECQ-E2103KB | ||
---|---|---|
DigiKey Part Number | P10955-ND | |
Manufacturer | ||
Manufacturer Product Number | ECQ-E2103KB | |
Description | CAP FILM 10000PF 10% 250VDC RAD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 10000 pF Film Capacitor 250V Polyester, Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | ECQ-E2103KB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.311" L x 0.165" W (7.90mm x 4.20mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.17500 | ¥21.75 |
600 | ¥1.03123 | ¥618.74 |
1,200 | ¥0.87074 | ¥1,044.89 |
5,400 | ¥0.77910 | ¥4,207.14 |
10,200 | ¥0.73327 | ¥7,479.35 |