ECQ-E10124KFB | ||
---|---|---|
DigiKey Part Number | ECQ-E10124KFB-ND | |
Manufacturer | ||
Manufacturer Product Number | ECQ-E10124KFB | |
Description | CAP FILM 0.12UF 10% 1KVDC RADIAL | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | 0.12 µF Film Capacitor 1000V (1kV) Polyester, Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | ECQ-E10124KFB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.354" W (26.00mm x 9.00mm) | |
Height - Seated (Max) | 0.925" (23.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.689" (17.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.58084 | ¥4,580.84 |