ECP-U1E103JB5 | ||
---|---|---|
DigiKey Part Number | PCF1535TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ECP-U1E103JB5 | |
Description | CAP FILM 10000PF 5% 25VDC 0603 | |
Customer Reference | ||
Detailed Description | 10000 pF Film Capacitor 25V Acrylic, Metallized 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | ECP-U1E103JB5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 25V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |