ECH-U1H332GX5 | |
---|---|
DigiKey Part Number | PCF1302TR-ND - Tape & Reel (TR) PCF1302CT-ND - Cut Tape (CT) PCF1302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H332GX5 |
Description | CAP FILM 3300PF 2% 50VDC 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H332GX5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥2.95600 | ¥29.56 |
50 | ¥2.35460 | ¥117.73 |
100 | ¥1.94410 | ¥194.41 |
500 | ¥1.51866 | ¥759.33 |
1,000 | ¥1.29092 | ¥1,290.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.21498 | ¥3,644.94 |
6,000 | ¥1.13905 | ¥6,834.30 |
9,000 | ¥1.06311 | ¥9,567.99 |
15,000 | ¥1.04413 | ¥15,661.95 |
30,000 | ¥1.02514 | ¥30,754.20 |
75,000 | ¥0.98717 | ¥74,037.75 |