ECH-U1H332GB5 | |
---|---|
DigiKey Part Number | PCF1107TR-ND - Tape & Reel (TR) PCF1107CT-ND - Cut Tape (CT) PCF1107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H332GB5 |
Description | CAP FILM 3300PF 2% 50VDC 1206 |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H332GB5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥6.31300 | ¥63.13 |
50 | ¥5.52040 | ¥276.02 |
100 | ¥4.49820 | ¥449.82 |
500 | ¥3.68048 | ¥1,840.24 |
1,000 | ¥3.16926 | ¥3,169.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.96480 | ¥8,894.40 |