ECH-U1H154GX9 | ||
---|---|---|
DigiKey Part Number | PCF1554TR-ND - Tape & Reel (TR) PCF1554CT-ND - Cut Tape (CT) PCF1554DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECH-U1H154GX9 | |
Description | CAP FILM 0.15UF 2% 50VDC 2416 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 0.15 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | ECH-U1H154GX9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.161" W (6.00mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥9.42400 | ¥94.24 |
50 | ¥8.59840 | ¥429.92 |
100 | ¥7.04360 | ¥704.36 |
500 | ¥5.62192 | ¥2,810.96 |
1,000 | ¥4.96050 | ¥4,960.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.98939 | ¥14,968.17 |
6,000 | ¥4.81120 | ¥28,867.20 |
9,000 | ¥4.63301 | ¥41,697.09 |
15,000 | ¥4.54391 | ¥68,158.65 |