ECH-U1C123JX5 | |
---|---|
DigiKey Part Number | PCF1197TR-ND - Tape & Reel (TR) PCF1197CT-ND - Cut Tape (CT) PCF1197DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C123JX5 |
Description | CAP FILM 0.012UF 5% 16VDC 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C123JX5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥2.94700 | ¥29.47 |
50 | ¥2.34300 | ¥117.15 |
100 | ¥1.93510 | ¥193.51 |
500 | ¥1.51194 | ¥755.97 |
1,000 | ¥1.28517 | ¥1,285.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.20956 | ¥3,628.68 |
6,000 | ¥1.13398 | ¥6,803.88 |
9,000 | ¥1.05837 | ¥9,525.33 |
15,000 | ¥1.03947 | ¥15,592.05 |
30,000 | ¥1.02058 | ¥30,617.40 |
75,000 | ¥0.98278 | ¥73,708.50 |