ECH-U1C122JX5 | ||
---|---|---|
DigiKey Part Number | PCF1472TR-ND - Tape & Reel (TR) PCF1472CT-ND - Cut Tape (CT) PCF1472DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECH-U1C122JX5 | |
Description | CAP FILM 1200PF 5% 16VDC 0603 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1200 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | ECH-U1C122JX5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.62700 | ¥26.27 |
50 | ¥2.09180 | ¥104.59 |
100 | ¥1.72720 | ¥172.72 |
500 | ¥1.34946 | ¥674.73 |
1,000 | ¥1.14709 | ¥1,147.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.01213 | ¥4,048.52 |
8,000 | ¥0.94466 | ¥7,557.28 |
12,000 | ¥0.92779 | ¥11,133.48 |
28,000 | ¥0.91092 | ¥25,505.76 |