ECE-A0JKS330B | |
---|---|
DigiKey Part Number | 10-ECE-A0JKS330BCT-ND - Cut Tape (CT) 10-ECE-A0JKS330BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A0JKS330B |
Description | CAP ALUM 33UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A0JKS330B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 38 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.42900 | ¥14.29 |
50 | ¥1.00480 | ¥50.24 |
100 | ¥0.81110 | ¥81.11 |
500 | ¥0.60276 | ¥301.38 |
1,000 | ¥0.52740 | ¥527.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.50228 | ¥1,004.56 |
4,000 | ¥0.46462 | ¥1,858.48 |
10,000 | ¥0.43951 | ¥4,395.10 |
14,000 | ¥0.41690 | ¥5,836.60 |
50,000 | ¥0.37672 | ¥18,836.00 |
100,000 | ¥0.33277 | ¥33,277.00 |