ECC-D3F101JGE | ||
---|---|---|
DigiKey Part Number | P10840-ND | |
Manufacturer | ||
Manufacturer Product Number | ECC-D3F101JGE | |
Description | CAP CER 100PF 3KV SL/GP RADIAL | |
Customer Reference | ||
Detailed Description | 100 pF ±5% 3000V (3kV) Ceramic Capacitor SL/GP Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | ECC-D3F101JGE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |