ECC-A3D120JGE | ||
---|---|---|
DigiKey Part Number | P9627-ND | |
Manufacturer | ||
Manufacturer Product Number | ECC-A3D120JGE | |
Description | CAP CER 12PF 2KV SL/GP RADIAL | |
Customer Reference | ||
Detailed Description | 12 pF ±5% 2000V (2kV) Ceramic Capacitor SL/GP Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | ECC-A3D120JGE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads | |
Base Product Number |