EAS-2P104H | ||
---|---|---|
DigiKey Part Number | P10174-ND | |
Manufacturer | ||
Manufacturer Product Number | EAS-2P104H | |
Description | SPEAKER 8OHM 300MW TOP PORT 81DB | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 300 mW 670 Hz ~ 4 kHz Top Round | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 670 Hz ~ 4 kHz | |
Frequency - Self Resonant | 670Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 81.00 | |
Efficiency - Testing | 1mW | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 300 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |