DN6849 | ||
---|---|---|
DigiKey Part Number | DN6849-ND | |
Manufacturer | ||
Manufacturer Product Number | DN6849 | |
Description | MAGNETIC SWITCH BIPOLAR 3SIP | |
Customer Reference | ||
Detailed Description | Digital Switch Bipolar Switch Open Collector Hall Effect 3-SIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole | |
Sensing Range | -17mT Trip, 17.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 10µA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP |