CND0214A | ||
---|---|---|
DigiKey Part Number | CND0214ATR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CND0214A | |
Description | IRDA MODULE 115.2KBPS 9 PIN SMD | |
Customer Reference | ||
Detailed Description | 115.2kbs (SIR) IRDA Transceiver Top View | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Data Rate | 115.2kbs (SIR) | |
Voltage - Supply | 2.4 V ~ 3.6 V | |
Idle Current, Typ @ 25°C | 200 nA | |
Link Range, Low Power | 23cm | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C | |
Size | 8.2mm x 1.6mm x 2.0mm | |
Standards | - | |
Shutdown | Yes |