AN48820A-NL | ||
---|---|---|
DigiKey Part Number | AN48820A-NLTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AN48820A-NL | |
Description | MAG SWITCH OMNIPOLAR MINI-3DRA | |
Customer Reference | ||
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect MINI-3DRA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±6mT Trip, ±0.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.5V ~ 3.5V | |
Current - Supply (Max) | 3.5µA (Typ) | |
Current - Output (Max) | 15mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -25°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | MINI-3DRA | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |