ADP5140 | ||
---|---|---|
DigiKey Part Number | P17127-ND | |
Manufacturer | ||
Manufacturer Product Number | ADP5140 | |
Description | SENSOR 14.5PSIG 0.12" 4.5V | |
Customer Reference | ||
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Vented Gauge Male - 0.12" (3mm) Tube 0 V ~ 4.5 V 6-DIP Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | Analog Voltage | |
Output | 0 V ~ 4.5 V | |
Accuracy | ±1.25% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.12" (3mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥623.58000 | ¥623.58 |
10 | ¥525.11100 | ¥5,251.11 |
25 | ¥492.29160 | ¥12,307.29 |
100 | ¥475.88030 | ¥47,588.03 |