ADP42010 | |
---|---|
DigiKey Part Number | P17155-ND |
Manufacturer | |
Manufacturer Product Number | ADP42010 |
Description | SENSOR 0.71PSIG 0.1" .04V |
Customer Reference | |
Detailed Description | Pressure Sensor 0.71PSI (4.9kPa) Vented Gauge Male - 0.1" (2.5mm) Tube 0 mV ~ 40 mV 6-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 0.71PSI (4.9kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 40 mV | |
Accuracy | ±0.7% | |
Voltage - Supply | - | |
Port Size | Male - 0.1" (2.5mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 1.42PSI (9.8kPa) | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Supplier Device Package | - | |
Base Product Number |