8TPC150M | |
---|---|
DigiKey Part Number | P16640TR-ND - Tape & Reel (TR) P16640CT-ND - Cut Tape (CT) P16640DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8TPC150M |
Description | CAP TANT POLY 150UF 8V 2917 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 8 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 8TPC150M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 8 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥8.89900 | ¥88.99 |
50 | ¥8.11900 | ¥405.95 |
100 | ¥6.65120 | ¥665.12 |
500 | ¥5.30832 | ¥2,654.16 |
1,000 | ¥4.68384 | ¥4,683.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.45814 | ¥13,374.42 |