6TPC47MB | |
---|---|
DigiKey Part Number | P16622TR-ND - Tape & Reel (TR) P16622CT-ND - Cut Tape (CT) P16622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPC47MB |
Description | CAP TANT POLY 47UF 6.3V 1411 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPC47MB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B1 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥7.20000 | ¥72.00 |
50 | ¥6.56960 | ¥328.48 |
100 | ¥5.38160 | ¥538.16 |
500 | ¥4.29508 | ¥2,147.54 |
1,000 | ¥3.78984 | ¥3,789.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.60723 | ¥10,821.69 |
6,000 | ¥3.47840 | ¥20,870.40 |
9,000 | ¥3.34957 | ¥30,146.13 |
15,000 | ¥3.28516 | ¥49,277.40 |