6SEP150M+TSS | |
---|---|
DigiKey Part Number | P16414CT-ND - Cut Tape (CT) P16414TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6SEP150M+TSS |
Description | CAP ALUM POLY 150UF 20% 6.3V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SEP150M+TSS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 128 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.56 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥7.95500 | ¥79.55 |
50 | ¥7.25920 | ¥362.96 |
100 | ¥5.94720 | ¥594.72 |
500 | ¥4.74678 | ¥2,373.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.18835 | ¥4,188.35 |
2,000 | ¥3.90913 | ¥7,818.26 |
5,000 | ¥3.76951 | ¥18,847.55 |
10,000 | ¥3.62990 | ¥36,299.00 |