2SEPC560MZ | |
---|---|
DigiKey Part Number | P16336-ND |
Manufacturer | |
Manufacturer Product Number | 2SEPC560MZ |
Description | CAP ALUM POLY 560UF 20% 2.5V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2SEPC560MZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 209 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.18 A @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥8.35800 | ¥83.58 |
50 | ¥7.62200 | ¥381.10 |
100 | ¥6.24440 | ¥624.44 |
500 | ¥4.98406 | ¥2,492.03 |
1,000 | ¥4.39762 | ¥4,397.62 |
2,500 | ¥4.10444 | ¥10,261.10 |
5,000 | ¥3.95787 | ¥19,789.35 |